Texas Instruments TPS2049D

0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Current100 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation585.82 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current43 µA
Number of Channels1
Number of Outputs1
Output Current0 A
Output Voltage6 V
Power Dissipation585.82 mW
Power Rating585.82 mW
Resistance400 mΩ
Turn-Off Delay Time1 ms
Turn-On Delay Time1 ms
Voltage5.5 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2049D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
Datasheet5 pages16 years ago
Newark
Datasheet17 pages11 years ago
Datasheet15 pages14 years ago
SHENGYU ELECTRONICS
Datasheet19 pages2 years ago
iiiC
Datasheet16 pages11 years ago
DigiKey
Datasheet15 pages16 years ago
Mouser
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+1.23%

Alternate Parts

Price @ 1000
$ 0.945
$ 0.339
$ 0.339
Stock
598,727
1,164,309
1,164,309
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2049D.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2049D provided by its distributors.

0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
TEXAS INSTRUMENTS TPS2049D. IC, CURRENT LIMITED POWER SW 5.5V 8-SOIC
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.1A 8-Pin SOIC Tube
Power Switch Hi Side 0A 8-Pin SOIC Tube
USB Power Switches & Controllers Single-Channel 100ma
POWER LOAD SWITCH, HIGH SIDE, , SOIC-8
Tube TPS2049 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 1ms 100mA
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC PWR DIST SWITCH SNGL 8-SOIC
French Electronic Distributor since 1988
TPS2049 SINGLE-CHANNEL 100MA POW
Power Load Switch, High Side, , Soic-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:150Ma; On State Resistance:0.4Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2049D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2049D .
  • TPS2049D.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Current100 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation585.82 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current43 µA
Number of Channels1
Number of Outputs1
Output Current0 A
Output Voltage6 V
Power Dissipation585.82 mW
Power Rating585.82 mW
Resistance400 mΩ
Turn-Off Delay Time1 ms
Turn-On Delay Time1 ms
Voltage5.5 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2049D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
Datasheet5 pages16 years ago
Newark
Datasheet17 pages11 years ago
Datasheet15 pages14 years ago
SHENGYU ELECTRONICS
Datasheet19 pages2 years ago
iiiC
Datasheet16 pages11 years ago
DigiKey
Datasheet15 pages16 years ago
Mouser
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago