Texas Instruments TPS2051BD

0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation585.82 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output Current500 mA
Output Voltage6 V
PackagingCut Tape
Resistance70 mΩ
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051BD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages18 years ago
Newark
Datasheet51 pages9 years ago
Datasheet59 pages7 years ago
Datasheet51 pages12 years ago
Datasheet50 pages12 years ago
Datasheet48 pages13 years ago
Datasheet46 pages14 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Datasheet51 pages10 years ago
Mouser
Datasheet41 pages16 years ago
Upverter
Datasheet51 pages11 years ago
Datasheet59 pages6 years ago
LCSC
Datasheet66 pages1 year ago
Datasheet65 pages2 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
TME
Datasheet59 pages6 years ago
Datasheet16 pages18 years ago
iiiC
Datasheet51 pages11 years ago
Farnell
Datasheet51 pages12 years ago
Datasheet43 pages12 years ago
element14
Datasheet46 pages14 years ago

Inventory History

3 month trend:
-0.95%

Alternate Parts

Price @ 1000
$ 0.478
$ 0.406
$ 0.406
Stock
1,247,106
2,001,448
2,001,448
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2051BD provided by its distributors.

0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin SOIC Tube
IC, PWR DIST SWITCH SNGL 8-SOIC; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1A; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre de broches: 8Broch
Ic, Pwr Dist Switch Sngl 8-Soic; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2051BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2051BD .
  • TPS2051BD.
  • TPS2051BD..

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation585.82 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output Current500 mA
Output Voltage6 V
PackagingCut Tape
Resistance70 mΩ
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051BD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages18 years ago
Newark
Datasheet51 pages9 years ago
Datasheet59 pages7 years ago
Datasheet51 pages12 years ago
Datasheet50 pages12 years ago
Datasheet48 pages13 years ago
Datasheet46 pages14 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Datasheet51 pages10 years ago
Mouser
Datasheet41 pages16 years ago
Upverter
Datasheet51 pages11 years ago
Datasheet59 pages6 years ago
LCSC
Datasheet66 pages1 year ago
Datasheet65 pages2 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
TME
Datasheet59 pages6 years ago
Datasheet16 pages18 years ago
iiiC
Datasheet51 pages11 years ago
Farnell
Datasheet51 pages12 years ago
Datasheet43 pages12 years ago
element14
Datasheet46 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago