Texas Instruments TPS2065D

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Load Current1 A
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation585.82 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current1 A
Number of Outputs1
Power Dissipation586 mW
Resistance150 mΩ
Schedule B8542390000
Turn-Off Delay Time10 ms
Turn-On Delay Time3 ms
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2065D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet5 pages16 years ago
Newark
Datasheet42 pages9 years ago
Datasheet42 pages11 years ago
Datasheet34 pages16 years ago
Mouser
Datasheet34 pages16 years ago
Farnell
Datasheet32 pages7 years ago
Datasheet42 pages10 years ago
LCSC
Datasheet46 pages1 year ago
SHENGYU ELECTRONICS
Datasheet47 pages3 years ago
iiiC
Datasheet42 pages11 years ago
Arrow Electronics
Datasheet42 pages12 years ago

Inventory History

3 month trend:
-1.03%

Alternate Parts

Price @ 1000
$ 0.814
$ 0.551
$ 0.551
Stock
350,892
1,209,057
1,209,057
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Interface
-
-
-
Number of Ports
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2065D provided by its distributors.

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
USB Power SW Hi Side/DIST Single 5.5V 1.5A 8-Pin SOIC Tube
TEXAS INSTRUMENTS TPS2065D.Power Distribution Switch, Current Limited, High Side, Active High, 3 Outputs, 5.5V, 1.5A, SOIC-8
IC, POWER DIS SWITCH, SINGLE, 1A; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.5A; On State Resistance: 0.07ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 2065; Internal Switch: No; Load Current Max: 1A; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Output Current Max: 1A; Power Dissipation Pd: 585.82mW; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device; Voltage In Min: 2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2065D .
  • TPS2065D.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Load Current1 A
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation585.82 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current1 A
Number of Outputs1
Power Dissipation586 mW
Resistance150 mΩ
Schedule B8542390000
Turn-Off Delay Time10 ms
Turn-On Delay Time3 ms
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2065D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet5 pages16 years ago
Newark
Datasheet42 pages9 years ago
Datasheet42 pages11 years ago
Datasheet34 pages16 years ago
Mouser
Datasheet34 pages16 years ago
Farnell
Datasheet32 pages7 years ago
Datasheet42 pages10 years ago
LCSC
Datasheet46 pages1 year ago
SHENGYU ELECTRONICS
Datasheet47 pages3 years ago
iiiC
Datasheet42 pages11 years ago
Arrow Electronics
Datasheet42 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago