📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TPA3116D2QDADRQ1

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3116D2QDADRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing4 pages9 years ago
Datasheet4 pages10 years ago
Technical Drawing2 pages16 years ago

Upverter

Inventory History

3 month trend:
-4.84%

CAD Models

Download Texas Instruments TPA3116D2QDADRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 1.339
$ 1.339
Stock
409,844
1,003,998
1,003,998
Authorized Distributors
4
4
4
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
32
Number of Channels
2
2
2
Output Power
-
50 W
50 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPA2000D2PWR
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Texas InstrumentsTPA2000D2PW
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Texas InstrumentsTPA2000D2PWG4
2-W Stereo Class-D Audio Amplifier 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA3116D2QDADRQ1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
IC AMP CLASS D STER 50W 32HTSSOP / 100-W and 50-W Class-D Stereo Automotive Amplifiers
Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125
50-W Stereo (Btl) Class-D Audio Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.