Texas Instruments TMP102AQDRLRQ1

Rail-To-Rail Dual Operational Amplifier 8-TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-563
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High125 °C
Interface2-Wire, I2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Operating Supply Current10 µA
Operating Supply Voltage3.6 V
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Quiescent Current10 µA
Resolution1.375 B
Schedule B8542390000
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP102AQDRLRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages16 years ago
Augswan
Datasheet33 pages2 years ago
LCSC
Datasheet34 pages2 years ago
Upverter
Datasheet32 pages4 years ago
Arrow.cn
Datasheet30 pages7 years ago

Inventory History

3 month trend:
+7.08%

Alternate Parts

Price @ 1000
$ 0.741
$ 0.741
$ 0.741
Stock
681,009
10,018,699
10,018,699
Authorized Distributors
4
5
5
Case/Package
SOT-563
SOT-563
SOT-563
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMP102AQDRLRQ1 provided by its distributors.

Rail-To-Rail Dual Operational Amplifier 8-TSSOP
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 6-Pin SOT-563 T/R
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, Surface Mount
Automotive ±2°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 pack 6-SOT-5X3 -40 to 125
SOT-563 Temperature Sensors ROHS
TMP102-Q1 AUTOMOTIVE GRADE, 1.4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-563
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High125 °C
Interface2-Wire, I2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Operating Supply Current10 µA
Operating Supply Voltage3.6 V
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Quiescent Current10 µA
Resolution1.375 B
Schedule B8542390000
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP102AQDRLRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages16 years ago
Augswan
Datasheet33 pages2 years ago
LCSC
Datasheet34 pages2 years ago
Upverter
Datasheet32 pages4 years ago
Arrow.cn
Datasheet30 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago