Texas Instruments TLE2141ACPE4

Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-PDIP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth5.8 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product5.8 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage22 V
Max I/O Voltage1 mV
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product5.8 MHz
Nominal Supply Current4.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Operating Supply Voltage22 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate45 V/µs
Voltage Gain106.85 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141ACPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Datasheet75 pages11 years ago
Datasheet76 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet72 pages16 years ago
Upverter
Datasheet76 pages11 years ago
Arrow Electronics
Datasheet76 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.977
$ 1.42
$ 1.42
Stock
10,866
348,097
348,097
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1 mV
175 µV
175 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2141ACPE4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2141ACPE4 provided by its distributors.

Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-PDIP
OP Amp Single GP ±22V/44V 8-Pin PDIP Tube
OP-AMP 800 uV OFFSET-MAX 6 MHz BAND WIDTH PDIP8
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) PDIP op amp buffer circuit 2.54mm 2muA 1mV 6000kHz
CAP CER 2200PF 50V C0G/NP0 0603
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:5.8MHz; Slew Rate:45V/µs; Supply Voltage Min:2V; Supply Voltage Max:22V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth5.8 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product5.8 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage22 V
Max I/O Voltage1 mV
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product5.8 MHz
Nominal Supply Current4.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Operating Supply Voltage22 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate45 V/µs
Voltage Gain106.85 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141ACPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Datasheet75 pages11 years ago
Datasheet76 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet72 pages16 years ago
Upverter
Datasheet76 pages11 years ago
Arrow Electronics
Datasheet76 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago