Texas Instruments TLE2141AIP

Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth5.8 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product5.8 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage22 V
Max I/O Voltage1 mV
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product5.8 MHz
Nominal Supply Current4.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Operating Supply Voltage22 V
Output Current50 mA
Output Current per Channel50 mA
Schedule B8542330000
Slew Rate45 V/µs
Voltage Gain106.85 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141AIP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Datasheet75 pages11 years ago
Datasheet76 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet72 pages16 years ago
Newark
Datasheet77 pages7 years ago
Datasheet77 pages7 years ago
Datasheet76 pages8 years ago
Upverter
Datasheet76 pages11 years ago
Arrow Electronics
Datasheet76 pages12 years ago
DigiKey
Datasheet70 pages17 years ago
Sierra IC
Datasheet57 pages20 years ago

Inventory History

3 month trend:
-3.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2141AIP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2141AIP provided by its distributors.

Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-PDIP 0 to 70
Op Amp Single Wideband Amplifier ¡À22V/44V 8-Pin PDIP Tube
IC, OP AMP, 5.8MHZ, 45V/ us, DIP-8
French Electronic Distributor since 1988
TLE2141A EXCALIBUR LOW-NOISE HIG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth5.8 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product5.8 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage22 V
Max I/O Voltage1 mV
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product5.8 MHz
Nominal Supply Current4.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Operating Supply Voltage22 V
Output Current50 mA
Output Current per Channel50 mA
Schedule B8542330000
Slew Rate45 V/µs
Voltage Gain106.85 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141AIP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Datasheet75 pages11 years ago
Datasheet76 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet72 pages16 years ago
Newark
Datasheet77 pages7 years ago
Datasheet77 pages7 years ago
Datasheet76 pages8 years ago
Upverter
Datasheet76 pages11 years ago
Arrow Electronics
Datasheet76 pages12 years ago
DigiKey
Datasheet70 pages17 years ago
Sierra IC
Datasheet57 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago