Texas Instruments TLE2141CP

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth5.8 MHz
Common Mode Rejection Ratio85 dB
Dual Supply Voltage9 V
Gain Bandwidth Product5.8 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1.4 mV
Max Dual Supply Voltage22 V
Max I/O Voltage1.4 mV
Max Operating Temperature125 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product5.8 MHz
Nominal Supply Current4.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Operating Supply Voltage22 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate45 V/µs
Voltage Gain106.85 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141CP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Datasheet75 pages11 years ago
Datasheet76 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet72 pages16 years ago
Newark
Datasheet79 pages6 years ago
Datasheet76 pages9 years ago
Datasheet70 pages17 years ago
Datasheet76 pages11 years ago
Upverter
Datasheet77 pages10 years ago
SHENGYU ELECTRONICS
Datasheet85 pages1 year ago
Augswan
Datasheet83 pages2 years ago
element14 APAC
Datasheet77 pages9 years ago
iiiC
Datasheet76 pages11 years ago
Jameco
Datasheet73 pages16 years ago
Sierra IC
Datasheet57 pages20 years ago

Inventory History

3 month trend:
-15.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2141CP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2141CP provided by its distributors.

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin PDIP Tube
700nA 1 5.9MHz PDIP-8 Operational Amplifier ROHS
Op-Amp, 5.8Mhz, 45V/Us, Dip-8; No. Of Amplifiers:1 Amplifier; Bandwidth:5.8Mhz; Slew Rate:45V/Μs; Supply Voltage Range:4V To 44V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2141CP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2141CP .
  • TLE2141CP..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth5.8 MHz
Common Mode Rejection Ratio85 dB
Dual Supply Voltage9 V
Gain Bandwidth Product5.8 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1.4 mV
Max Dual Supply Voltage22 V
Max I/O Voltage1.4 mV
Max Operating Temperature125 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product5.8 MHz
Nominal Supply Current4.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Operating Supply Voltage22 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate45 V/µs
Voltage Gain106.85 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141CP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Datasheet75 pages11 years ago
Datasheet76 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet72 pages16 years ago
Newark
Datasheet79 pages6 years ago
Datasheet76 pages9 years ago
Datasheet70 pages17 years ago
Datasheet76 pages11 years ago
Upverter
Datasheet77 pages10 years ago
SHENGYU ELECTRONICS
Datasheet85 pages1 year ago
Augswan
Datasheet83 pages2 years ago
element14 APAC
Datasheet77 pages9 years ago
iiiC
Datasheet76 pages11 years ago
Jameco
Datasheet73 pages16 years ago
Sierra IC
Datasheet57 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago