onsemi TL494BDG

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns -40C~125C TJ 200kHz 40V
Obsolete
In Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Duty Cycle50 %
Fall Time40 ns
Max Duty Cycle48 %
Max Frequency200 kHz
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage15 V
Output Current500 mA
Rise Time100 ns
Switching Frequency200 kHz
TopologyPush-Pull

Documents

Download datasheets and manufacturer documentation for onsemi TL494BDG.

SHENGYU ELECTRONICS
Datasheet14 pages18 years ago
iiiC
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.484
$ 0.439
$ 0.439
Stock
467,903
778,033
778,033
Authorized Distributors
1
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TL494BDG.

Related Parts

Descriptions

Descriptions of onsemi TL494BDG provided by its distributors.

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns -40C~125C TJ 200kHz 40V
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Voltage Mode PWM Controller 500mA 16-Pin SOIC Rail
PWM Controller (up to 200 kHz) TA= -40°C to +125°C
Off-Line Controllers 40kHz 200mA PWM w/48% Duty Cycle Max
IC REG CTRLR BCK/PSH-PULL 16SOIC
The TL494 incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The TL494 contains two error amplifiers an on-chip adjustable oscillator a dead-time control (DTC) comparator a pulse-steering control flip-flop a 5-V 5%-precision regulator and output-control circuits. The error amplifiers exhibit a common-mode voltage range from -0.3 V to VCC -2 V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT or it can drive the common circuits in synchronous multiple-rail power supplies. The uncommitted output transistors provide either common-emitter or emitter-follower output capability. The TL494 provides for push-pull or single-ended output operation which can be selected through the output-control function. The architecture of this device prohibits the possibility of either output being pulsed twice during push-pull operation. The TL494C is characterized for operation from 0C to 70C. The TL494I is characterized for operation from -40C to 85C. The TL494B is characterized for operation from -40C to 125C. The NCV494B is characterized for -40C to 125C and certified for automotive applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Duty Cycle50 %
Fall Time40 ns
Max Duty Cycle48 %
Max Frequency200 kHz
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage15 V
Output Current500 mA
Rise Time100 ns
Switching Frequency200 kHz
TopologyPush-Pull

Documents

Download datasheets and manufacturer documentation for onsemi TL494BDG.

SHENGYU ELECTRONICS
Datasheet14 pages18 years ago
iiiC
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago