Texas Instruments TL071CPE4

Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max I/O Voltage10 mV
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current2.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 mA
PackagingRail/Tube
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071CPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet47 pages12 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet41 pages16 years ago
Datasheet30 pages23 years ago
Upverter
Datasheet47 pages6 years ago
Newark
Datasheet51 pages8 years ago
Datasheet51 pages8 years ago
Datasheet47 pages9 years ago
Datasheet48 pages10 years ago
Verical
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet43 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Jameco
Datasheet42 pages16 years ago

Inventory History

3 month trend:
-2.62%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.185
$ 0.185
Stock
267,633
904,082
904,082
Authorized Distributors
2
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL071CPE4.

Related Parts

Descriptions

Descriptions of Texas Instruments TL071CPE4 provided by its distributors.

Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
AMPLIFIER; LOW NOISE JFET INPUT OPERATIONAL; + 18 V; 1.4 MA (TYP.); + 30 V
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDIP8
Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max I/O Voltage10 mV
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current2.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 mA
PackagingRail/Tube
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071CPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet47 pages12 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet41 pages16 years ago
Datasheet30 pages23 years ago
Upverter
Datasheet47 pages6 years ago
Newark
Datasheet51 pages8 years ago
Datasheet51 pages8 years ago
Datasheet47 pages9 years ago
Datasheet48 pages10 years ago
Verical
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet43 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Jameco
Datasheet42 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago