Texas Instruments TL071CP

Low-Noise JFET-Input General-Purpose Operational Amplifier 8-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TL071CP 2,153 Buy Now »
USD
0.382 0.371 0.272 0.272 0.272
Arrow
TL071CP 1,050 Buy Now »
USD
0.239 0.226 0.192 0.171 0.171
Verical 3
TL071CP 1,050 Buy Now »
USD
0.172 0.172
TL071CP 10,000 Buy Now »
USD
0.178
TL071CP 10,000 Buy Now »
USD
0.186
Digi-Key
296-7186-5-ND 2,146 Buy Now »
USD
0.570 0.488 0.364 0.221 0.175
TI store
TL071CP 917 Buy Now »
USD
0.590 0.510 0.400 0.270 0.270
Newark
08F9265 1,542 Buy Now »
USD
0.571 0.479 0.292 0.225 0.179
Chip One Stop Japan
C1S746201610061 1,050 Buy Now »
JPY
62.80 31.90 20.00 20.00
Rochester Electronics
TL071CP 60,856 Buy Now »
USD
0.240 0.240 0.210 0.190 0.190
Mouser
595-TL071CP 5,868 Buy Now »
USD
0.560 0.469 0.286 0.221 0.175
Chip One Stop Global
C1S746200098518 280 Buy Now »
JPY
68.60 53.00 53.00 53.00
Farnell 2
1103001 3,903 Buy Now »
GBP
0.360 0.300 0.180 0.122 0.122
2388080 1,542 Buy Now »
GBP
0.378 0.317 0.193 0.149 0.119
element14 APAC 2
2388080 1,542 Buy Now »
SGD
0.906 0.759 0.463 0.358 0.283
1103001 4,122 Buy Now »
SGD
0.906 0.759 0.463 0.358 0.283
Avnet Europe
TL071CP 8,600 Buy Now »
EUR
0.444 0.161 0.136
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TL071CP 1 Buy Now »
USD
0.535 0.535 0.535 0.535 0.535
Area51
TL071CP 57 ··
USD
0.251 0.251 0.251 0.251 0.251
Express Electronics
TL071CP 89 Buy Now »
Component Sense
TL071CP 10 Buy Now »
South Electronics
TL071CP 40 ··
Eurotronik
TL071CP 811 ··
Direct Components
TL071CP 6 Send RFQ »
EarthTron
TL071CP 3,213 ··
STLAA.com
TL071CP 408 ··
Abacus Technologies
TL071CP 2,566 ··
Ewing Components
TL071CP 8,079 Send RFQ »
Florida Circuit
TL071CP 87 ··
4 Star Electronics
TL071CP 48 Send RFQ »
GreenTree Electronics
TL071CP 6,500 Send RFQ »
Schukat
TL071CP 6,100 Buy Now »
EUR
0.166 0.121 0.121
Wuhan P&S
TL071CP 3,750 Buy Now »
USD
0.190 0.190 0.190 0.130 0.130
Distrelec
TL071CP 683 Buy Now »
EUR
0.380 0.280 0.190 0.190 0.190
RS Components
304245 892 Buy Now »
GBP
0.360 0.300 0.190 0.180 0.180
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TL071CP Contact ··
USD
0.390 0.390 0.390
Chip 1 Exchange
TL071CP Contact ··
North Star Micro
TL071CP Contact ··
Touchstone Systems
TL071CP Contact Send RFQ »
Summit Electronics
TL071CP Contact Send RFQ »
SemiconductorPLUS
TL071CP Contact ··
TransparentC
TL071CP Contact ··

Descriptions

OP Amp Single GP ±18V 8-Pin PDIP Tube
Avnet
Low-Noise JFET-Input General-Purpose Operational Amplifier 8-PDIP 0 to 70
Texas Instruments
IC JFET INPUT OP AMP DIP8
Florida Circuit
Op-Amp JFET +-18V LN 13V/us DIP8
Schukat
Low-Noise JFET-Input Op-Amp
Wuhan P&S
Single op-amp TL071CP 3MHz DIP8
RS Components
IC OPAMP JFET 3MHZ SGL 8DIP - TL071CP
iiiC
OP Amp Single GP }18V 8-Pin PDIP Tube
Chip One Stop Japan
OP Amp Single GP }18V 8-Pin PDIP Tube
Chip One Stop Global
Operational Amplifier [Texas Instruments] TL071CP Operational Amplifier
Distrelec
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:3MHz; Bias Current:200pA ;RoHS Compliant: Yes
Newark
OP AMP, 3MHZ, 13V/uS, DIP-8
element14 APAC
OP Amp Single GP ?15V 8-Pin PDIP Tube
Verical
OP AMP, 3MHZ, 13V/uS, DIP-8
Farnell
IC OPAMP JFET 3MHZ 8DIP
Digi-Key
OP Amp Single GP ±18V 8-Pin PDIP
Component Sense

Technical Specifications

Number of Circuits 1
Input Offset Drift 18 µV/K
Input Bias Current 65 pA
Number of Channels 1
Supply Voltage (DC) 15 V
Bandwidth 4 MHz
Packaging Tube
RoHS Compliant
Supply Current 1.4 mA
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Rise Time 100 ns
Case / Package / Footprint PDIP
Slew Rate 13 V/μs
Lifecycle Status Active
Mounting Type Through Hole
Number of Pins 8
Gain Bandwidth Product 3 MHz

Documents

Texas Instruments
Official datasheet
Datasheet 43 pages 5 years ago
Datasheet 30 pages 15 years ago
Datasheet 48 pages 2 years ago
Datasheet 46 pages 2 years ago
Datasheet 41 pages 8 years ago
Technical Drawing 2 pages 6 years ago
Arrow
Datasheet 47 pages 4 years ago
Newark
Datasheet 49 pages 2 years ago
Datasheet 36 pages 11 years ago
Datasheet 47 pages 2 years ago
Datasheet 48 pages 2 years ago
Farnell
Datasheet 41 pages 7 years ago
Datasheet 43 pages 5 years ago
Datasheet 41 pages 7 years ago
Datasheet 44 pages 5 years ago
Datasheet 41 pages 7 years ago
Datasheet 40 pages 6 years ago
Datasheet 42 pages 5 years ago
Datasheet 44 pages 5 years ago
Datasheet 47 pages 2 years ago
Datasheet 24 pages 7 years ago
Datasheet 24 pages 7 years ago
Verical
Datasheet 41 pages 7 years ago
iiiC
Datasheet 48 pages 4 years ago
Allied Electronics
Datasheet 14 pages 11 years ago
element14
Datasheet 40 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI TL071CP
TEXAS TL071CP
TEXAS INST TL071CP
TEXAS INSTR TL071CP
TEXAS INSTRUMENT TL071CP
TEXAS INS TL071CP
TEXAS INSTRUMENTS INC TL071CP
TEX TL071CP
TEXAS INSTRUMEN TL071CP
TEXAS INSTRU TL071CP
TI/NS TL071CP
TEXINS TL071CP
TEXAS INSTRUMENTS INCORPORATED TL071CP
TEXASIN TL071CP
Texas Instruments (TI) TL071CP
TEAXS TL071CP
TEXAS INTRUMENTS TL071CP
TEXAS INSTRUM TL071CP
TEXAS INSRUMENT TL071CP
TEXAS IST TL071CP
TI-PB TL071CP
Texas Instruments Rfid Systems TL071CP
TEXINST TL071CP
TEXAS INSRUMENTS TL071CP
TEXAS INTRUMENT TL071CP
Texas Instr. TL071CP
Texas Instruments Inc. TL071CP

Search for other parts like TL071 »