Texas Instruments TL081IP

Single, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current400 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage15 mV
Max Operating Temperature85 °C
Max Power Dissipation680 mW
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current2.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 mA
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL081IP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet43 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages23 years ago
TME
Datasheet37 pages16 years ago
element14 APAC
Datasheet50 pages8 years ago
Datasheet50 pages8 years ago
SHENGYU ELECTRONICS
Datasheet81 pages1 year ago
Newark
Datasheet42 pages9 years ago
Datasheet42 pages9 years ago
Datasheet44 pages11 years ago
Rochester Electronics
Datasheet15 pages10 years ago
iiiC
Datasheet44 pages11 years ago
Arrow Electronics
Datasheet44 pages11 years ago
Verical
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages14 years ago
Datasheet37 pages14 years ago
Datasheet37 pages15 years ago
Jameco
Datasheet38 pages16 years ago
Sierra IC
Datasheet29 pages25 years ago

Inventory History

3 month trend:
+56.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL081IP.

Related Parts

Descriptions

Descriptions of Texas Instruments TL081IP provided by its distributors.

Single, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-PDIP -40 to 85
ROHS3Compliant EAR99 TL081 Tube op amp amplifier circuit 9.81mm 0.02muA 9V 3000kHz
JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDIP8
IC, OP AMP, JFET INPUT, DIP8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 7V à 36V, ± 18V; Type de boîtier d'amplificateur: DIP; Nombre de broche
Ic, Op Amp, Jfet Input, Dip8; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V, ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TL081IP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL081IP .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current400 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage15 mV
Max Operating Temperature85 °C
Max Power Dissipation680 mW
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current2.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 mA
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL081IP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet43 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages23 years ago
TME
Datasheet37 pages16 years ago
element14 APAC
Datasheet50 pages8 years ago
Datasheet50 pages8 years ago
SHENGYU ELECTRONICS
Datasheet81 pages1 year ago
Newark
Datasheet42 pages9 years ago
Datasheet42 pages9 years ago
Datasheet44 pages11 years ago
Rochester Electronics
Datasheet15 pages10 years ago
iiiC
Datasheet44 pages11 years ago
Arrow Electronics
Datasheet44 pages11 years ago
Verical
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages14 years ago
Datasheet37 pages14 years ago
Datasheet37 pages15 years ago
Jameco
Datasheet38 pages16 years ago
Sierra IC
Datasheet29 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago