Texas Instruments THS4631DDA

High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
$ 5.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4631DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages18 years ago

Farnell

element14 APAC

HQonline

iiiC

Inventory History

3 month trend:
-90.19%

CAD Models

Download Texas Instruments THS4631DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.136
$ 4.6
$ 4.6
Stock
171,874
319,915
319,915
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
210 MHz
210 MHz
210 MHz
Input Offset Voltage (Vos)
260 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
11.5 mA
11.5 mA
11.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTHS3110CD
Single, Low Noise, High Voltage Current-Feedback Amplifier with Power-down 8-SOIC
Texas InstrumentsTHS3121CD
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
Analog DevicesAD8130ARZ
IC OPAMP DIFF 290MHZ 8SOIC / SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube
Texas InstrumentsLM7121IM
LM7121 235-MHz Tiny Low Power Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC
ElantecEL5132IS
Not Qualified GULL WING BIPOLAR INDUSTRIAL (Amplifier Type) Amplifier 85C 670000kHz 2.5V 4.89mm
Analog DevicesAD8139ARDZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N EP

Descriptions

Descriptions of Texas Instruments THS4631DDA provided by its distributors.

High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HSOIC EP Tube
Operational Amplifier, 1 Func, 500uV Offset-Max, 25MHz Band Width, PDSO8
ROHS3Compliant EAR99 THS4631 Matte Tin (Sn) op amp amplifier circuit 4.89mm 0.002muA 500muV 210000kHz
IC, OP AMP; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 210MHz; Vitesse de balayage: 1000V/µs; Gamme de tension d'alimentation: ± 5V à ± 15V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche(s); Te
IC, OP AMP; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:210MHz; Slew Rate:1000V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:210MHz; Package / Case:8-HSOP; Slew Rate:1000V/µs; Supply Voltage Max:30V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4631DDA .