Texas Instruments THS3121CD

Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
$ 7.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3121CD.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet9 pages21 years ago

Newark

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-4.53%

CAD Models

Download Texas Instruments THS3121CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.531
$ 8.505
$ 8.505
Stock
286,877
187,450
187,450
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
1700 V/µs
1700 V/µs
Gain Bandwidth Product
130 MHz
130 MHz
130 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3121CD.

Related Parts

Analog Devices / Linear TechnologyLT1223CS8
Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N
Texas InstrumentsTHS4631DDA
High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
Analog DevicesLT1812IS8#PBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8
RenesasEL5174ISZ
12.5mA 1.1kV/μs 200MHz Diff 1 1 11V 1.4mV 14μA 550MHz Diff SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
RenesasEL5172IS
IC LINE RCVR 250MHZ SGL 8-SOIC

Descriptions

Descriptions of Texas Instruments THS3121CD provided by its distributors.

Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:130MHz; Slew Rate:1700V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.