Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8130ARZ

IC OPAMP DIFF 290MHZ 8SOIC / SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube
$ 3.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8130ARZ.

Upverter

Datasheet40 pages20 years ago
Datasheet41 pages20 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
-99.88%

CAD Models

Download Analog Devices AD8130ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.095
$ 2.07
$ 2.07
Stock
628,385
254,955
254,955
Authorized Distributors
4
1
1
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1090 V/µs
1090 V/µs
1090 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25.2 V
25.2 V
25.2 V
Operating Supply Current
10.8 mA
10.8 mA
10.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8130ARZ.

Related Parts

Texas InstrumentsTHS4631DDA
High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
RenesasEL5178ISZ
IC OPAMP DIFF 350MHZ 8SOIC
Texas InstrumentsLMH6609MA
LMH6609 900MHz Voltage Feedback Op Amp | IC OPAMP VFB 1 CIRCUIT 8SOIC
IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit Differential 8-SOIC
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R
Analog DevicesAD8132ARZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit Differential 8-SOIC

Descriptions

Descriptions of Analog Devices AD8130ARZ provided by its distributors.

IC OPAMP DIFF 290MHZ 8SOIC / SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube
Operational Amplifier, Dual, 100 Mhz, 2, 100 V/ S, 4.5V To 16V, Soic, 8 Rohs Compliant: Yes
IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit 8-SOIC
ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp amplifier circuit 5mm 500nA 9V 71dB
Operational Amplifier, 1 Func, 1.8uV Offset-Max, PDSO8
1100V/us 290MHz 400uV 500nA Single channel SOIC-8 Differential Amplifiers ROHS
Diff-Amp, 290Mhz, -40 To 85Deg C, Soic-8; |Analog Devices, Inc. AD8130ARZ
Channels = 1 / Input Offset Voltage uV = 400 / Bandwidth MHz = 250 / Input Voltage Noise Density nV/√Hz = 12.3 / Slew Rate V/us = 930 / Common Mode Rejection Ratio (CMRR) dB = 86 / Output Type = Differential / Supply Current mA = 9.9 / Single Supply Voltage Min. V = 4.5 / Single Supply Voltage Max. V = 25.2 / Dual Supply Voltage Min. V = 2.25 / Dual Supply Voltage Max. V = 12.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8130ARZ .