Texas Instruments TCA9517DGKR

2.7V~5.5V 1 2 0.9V~5.5V VSSOP-8-0.65mm Translators / Level Shifters ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins8
Weight29.993795 mg
Technical
Ambient Temperature Range High85 °C
InterfaceI2C, SMBus
Logic FunctionTranslator
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Bits2
Number of Channels2
Number of Inputs2
Number of Outputs2
Output Current6 mA
Output TypeVoltage
PackagingCut Tape (CT)
Propagation Delay110 ns
Schedule B8542390000
Turn-On Delay Time100 ns
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9517DGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages10 years ago
Datasheet19 pages11 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages17 years ago
Upverter
Datasheet20 pages10 years ago
Newark
Datasheet26 pages8 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet27 pages2 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Arrow.cn
Datasheet27 pages7 years ago

Inventory History

3 month trend:
-80.58%

Alternate Parts

Price @ 1000
$ 0.483
$ 0.643
$ 0.643
Stock
2,156,980
1,423,112
1,423,112
Authorized Distributors
4
11
11
Case/Package
VSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
-
-
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TCA9517DGKR provided by its distributors.

2.7V~5.5V 1 2 0.9V~5.5V VSSOP-8-0.65mm Translators / Level Shifters ROHS
I2C/Smbus Bus Repeater, 400Khz, Vssop-8; Ic Interface Type:I2C, Smbus; Interface Applications:I2C Bus & Smbus Systems Applications, Servers, Telecom; Supply Voltage Min:900Mv; Supply Voltage Max:5.5V; Interface Case Style:Vssop; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9517DGKR
e4 ACTIVE (Last Updated: 3days ago) CA9517 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 110ns 3.3V 29.993795mg 6mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9517DGKR .

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins8
Weight29.993795 mg
Technical
Ambient Temperature Range High85 °C
InterfaceI2C, SMBus
Logic FunctionTranslator
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Bits2
Number of Channels2
Number of Inputs2
Number of Outputs2
Output Current6 mA
Output TypeVoltage
PackagingCut Tape (CT)
Propagation Delay110 ns
Schedule B8542390000
Turn-On Delay Time100 ns
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9517DGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages10 years ago
Datasheet19 pages11 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages17 years ago
Upverter
Datasheet20 pages10 years ago
Newark
Datasheet26 pages8 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet27 pages2 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Arrow.cn
Datasheet27 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago