NXP Semiconductors PCA9517ADP,118

PCA9517A Series 5.5 V 400 kHz Level Translating I2C-Bus Repeater - TSSOP-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight157.991892 mg
Technical
Ambient Temperature Range High85 °C
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Nominal Supply Current5 mA
Number of Channels2
Operating Supply Current5 mA
PackagingCut Tape (CT)
Propagation Delay170 ns
Schedule B8542390000
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9517ADP,118.

Augswan
Datasheet22 pages13 years ago
Farnell
Datasheet22 pages13 years ago
Upverter
Technical Drawing5 pages8 years ago

Inventory History

3 month trend:
-7.26%

Alternate Parts

Price @ 1000
$ 0.688
$ 0.484
$ 0.484
Stock
1,461,764
1,973,621
1,973,621
Authorized Distributors
11
4
4
Case/Package
TSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
-
Translator
Translator
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9517ADP,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9517ADP,118 provided by its distributors.

PCA9517A Series 5.5 V 400 kHz Level Translating I2C-Bus Repeater - TSSOP-8
2 I2C TSSOP-8 Signal Buffers, Repeaters, Splitters ROHS
IC,Digital,Level Translator,SM,TSSOP8,I2C-Bus Repeat
Interface Circuit, CMOS, PDSO8
Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) PCA9517A Tape & Reel (TR) signal buffer 3/5V 0.65mm -40C~85C 5mA
IC, REPEATER, I2C BUS, 8TSSOP; Logic Device Type:Bidirectional; Family / Base Number:-; Case Style:TSSOP; No. of Pins:8Pins; Supply
PCA9517ADP/TSSOP8/REEL 13" Q1/;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9517ADP,118.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight157.991892 mg
Technical
Ambient Temperature Range High85 °C
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Nominal Supply Current5 mA
Number of Channels2
Operating Supply Current5 mA
PackagingCut Tape (CT)
Propagation Delay170 ns
Schedule B8542390000
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9517ADP,118.

Augswan
Datasheet22 pages13 years ago
Farnell
Datasheet22 pages13 years ago
Upverter
Technical Drawing5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago