NXP Semiconductors PCA9306DC,125

PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
InterfaceI2C, SMBus
Logic FunctionTranslator
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Bits2
Number of Channels2
Output TypeVoltage
PackagingDigi-Reel®
Propagation Delay3.3 ns
Schedule B8542390000
Turn-On Delay Time3.3 ns
Dimensions
Height850 µm
Length2.1 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9306DC,125.

NXP Semiconductors
Datasheet26 pages13 years ago
Newark
Datasheet34 pages13 years ago
SHENGYU ELECTRONICS
Datasheet35 pages13 years ago
iiiC
Datasheet22 pages11 years ago
Future Electronics
Datasheet23 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9306DC,125.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9306DC,125 provided by its distributors.

PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
Bidirectional ROHS3Compliant DUAL GULL WING Voltage Level Translator -40C~85C TA 0.5mm 1.8V
NXPPCA9306DC,125IC, I2C BUS/SMBUS LEVEL XLATOR, VSSOP-8, FULL REEL
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R
Dual bidirectional I2C-bus and SMBus voltage-level translator
NXP Semiconductors SCT
VSSOP-8 Translators / Level Shifters ROHS
SPECIALTY INTERFACE CIRCUIT PDSO8
IC TRNSLTR BIDIRECTIONAL 8VSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306DC 125
  • PCA9306DC125

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
InterfaceI2C, SMBus
Logic FunctionTranslator
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Bits2
Number of Channels2
Output TypeVoltage
PackagingDigi-Reel®
Propagation Delay3.3 ns
Schedule B8542390000
Turn-On Delay Time3.3 ns
Dimensions
Height850 µm
Length2.1 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9306DC,125.

NXP Semiconductors
Datasheet26 pages13 years ago
Newark
Datasheet34 pages13 years ago
SHENGYU ELECTRONICS
Datasheet35 pages13 years ago
iiiC
Datasheet22 pages11 years ago
Future Electronics
Datasheet23 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago