Texas Instruments TCA6416APWR

TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins24
Weight89.499445 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels16
Number of I/Os16
Number of Outputs16
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6416APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet44 pages9 years ago
Datasheet44 pages7 years ago
Datasheet35 pages10 years ago
element14 APAC
Datasheet35 pages10 years ago
Datasheet44 pages8 years ago
SHENGYU ELECTRONICS
Datasheet45 pages1 year ago
ICpick
Datasheet45 pages3 years ago
Farnell
Datasheet34 pages12 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Inventory History

3 month trend:
-11.62%

Alternate Parts

Price @ 1000
$ 0.705
$ 0.855
$ 0.855
Stock
983,783
167,429
167,429
Authorized Distributors
5
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
-
I2C, SMBus
I2C, SMBus
Memory Size
-
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA6416APWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TCA6416APWR provided by its distributors.

TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Ic, I/O Expander, 16Bit, 24Tssop; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:24Pins; No. Of I/O S:16I/O S; Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA6416APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA6416APWR .
  • TCA6416APWR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins24
Weight89.499445 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels16
Number of I/Os16
Number of Outputs16
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6416APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet44 pages9 years ago
Datasheet44 pages7 years ago
Datasheet35 pages10 years ago
element14 APAC
Datasheet35 pages10 years ago
Datasheet44 pages8 years ago
SHENGYU ELECTRONICS
Datasheet45 pages1 year ago
ICpick
Datasheet45 pages3 years ago
Farnell
Datasheet34 pages12 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago