What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TCA9548APWR

8-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9548APWR.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-76.42%

CAD Models

Download Texas Instruments TCA9548APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 0.683
$ 0.683
Stock
1,283,929
523,022
523,022
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
9 mA
9 mA
High Level Output Current
-
-
-
Supply Type
Single
-
-
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9548APWR.

Related Parts

Texas InstrumentsTCA9555PWR
3.5¦ÌA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz TSSOP-24 , 1.2mm
NXP SemiconductorsPCAL6416APW,118
Integrated Circuit Interface I/O Expander; I2C; SMBus; 1.65-5.5V; -40+85 deg.C; SMD; TSSOP24
Texas InstrumentsTCA9539PWR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85
Texas InstrumentsTCA9535PWR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TCA9548APWR provided by its distributors.

8-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
Multiplexer, 9548 Series, 1-Func, 1 Line Input, 8 Line Output, True Output, PDSO24
I2C Switch W/ Reset, 8-Ch, Tssop-24; Ic Interface Type:I2C, Smbus; Interface Applications:Factory Automation, Products With I2C Slave Address Conflicts, Routers, Servers; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9548APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9548APWR.