NXP Semiconductors PCA6416APW,118

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Weight211.997734 mg
Technical
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency100 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current200 mA
Number of Channels1
Number of I/Os16
Operating Supply Current200 mA
Operating Supply Voltage5.5 V
Output Current10 mA
PackagingCut Tape (CT)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA6416APW,118.

Augswan
Datasheet42 pages13 years ago
Factory Futures
Datasheet42 pages13 years ago

Inventory History

3 month trend:
-11.22%

Alternate Parts

Price @ 1000
$ 0.855
$ 0.705
$ 0.705
Stock
167,429
983,783
983,783
Authorized Distributors
8
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
I2C, SMBus
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA6416APW,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA6416APW,118 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
PCA6416A Series 5.5 V Low-Voltage Translating 16-bit I2C-bus/SMBus I/O Expander
PCA6416 Tape & Reel (TR) Active I2C SMBus io expander 1.8/5V 7.8mm 400kHz 10mA 25mA
400kHz TSSOP-24 I/O Expanders ROHS
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C/SMB 24TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
Parallel I/O Port, 8 I/O, CMOS, PQCC16
I/O EXPANDER, 16 I/O, TSSOP-24; No. of Bits:16bit; Interfaces:I2C, SMBus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; IC Case / Package:TSSOP; No. of Pins:24Pins; No. of I/O s:16I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA6416APW 118
  • PCA6416APW-118
  • PCA6416APW118

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Weight211.997734 mg
Technical
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency100 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current200 mA
Number of Channels1
Number of I/Os16
Operating Supply Current200 mA
Operating Supply Voltage5.5 V
Output Current10 mA
PackagingCut Tape (CT)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA6416APW,118.

Augswan
Datasheet42 pages13 years ago
Factory Futures
Datasheet42 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago