📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip TC426EOA

Tube TC426 Low-Side 2006 gate driver 30ns -40C~85C TA 1.5A 1.5A 470mW
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC426EOA.

Newark

Datasheet16 pages19 years ago
Datasheet18 pages12 years ago

Future Electronics

iiiC

Microchip

Inventory History

3 month trend:
+176%

CAD Models

Download Microchip TC426EOA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.17
$ 1.17
Stock
50,353
83,717
83,717
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
30 ns
30 ns
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC
MicrochipTC426COA
MICROCHIP TC426COA, DUAL MOSFET POWER DRIVER 1.5A,4.5 TO 18V, INVERTING,8-PIN SOIC
MicrochipTC427COA
Tube TC427 Low-Side Non-Inverting gate driver 30ns 0C~70C TA 1.5A 1.5A 470mW

Descriptions

Descriptions of Microchip TC426EOA provided by its distributors.

Tube TC426 Low-Side 2006 gate driver 30ns -40C~85C TA 1.5A 1.5A 470mW
1.5A Dual H-Speed MOSFET Drvr8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. TC426EOA
TC426 Series 1.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - SOIC-8
No. of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Inverting; Source Current:1.5A; Sink Current:1.5A; Supply Voltage Min:4.5V; Input Delay:50ns RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC426EOA.