Microchip TC4427COA

Tube TC4427 Low-Side 2003 gate driver 30ns 0C~150C TJ 1.5A 1.5A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount, Through Hole
Number of Pins8
Technical
Fall Time30 ns
Input Bias Current10 µA
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage25 mV
Max Power Dissipation470 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current1.5 A
Output Voltage18 V
PackagingBulk
Power Dissipation470 mW
Propagation Delay50 ns
Resistance12 Ω
Rise Time30 ns
Schedule B8542390000
Turn-Off Delay Time30 ns
Turn-On Delay Time30 ns
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4427COA.

Electro Sonic
Datasheet20 pages18 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
element14
Datasheet20 pages20 years ago
TME
Datasheet86 pages3 years ago
Mouser
Datasheet20 pages19 years ago
Newark
Datasheet9 pages23 years ago
iiiC
Datasheet20 pages0 years ago

Inventory History

3 month trend:
-12.79%

Alternate Parts

Price @ 1000
$ 1.19
$ 1.04
$ 1.04
Stock
1,779,201
808,791
808,791
Authorized Distributors
12
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
35 ns
35 ns
Fall Time
30 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4427COA.

Related Parts

Descriptions

Descriptions of Microchip TC4427COA provided by its distributors.

Tube TC4427 Low-Side 2003 gate driver 30ns 0C~150C TJ 1.5A 1.5A 470mW
TC4427 Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - SOIC-8
DRIVER, MOSFET, DUAL, 1.5A, SMD, 4427; Driver Configuration:Low Side; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Max:18V;
No. Of Channels:2Channels; Driver Configuration:low Side; Power Switch Type:mosfet; No. Of Pins:8Pins; Driver Case Style:soic; Input Type:non-Inverting; Source Current:1.5A; Sink Current:1.5A; Supply Voltage Min:4.5V; Product Range:-Rohs Compliant: Yes
DRIVER, MOSFET, DUAL, 1.5A, SMD, 4427; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 20ns; Output Delay: 40ns; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 4427; Device Type: Power; IC Generic Number: 4427; IC Temperature Range: Commercial; Logic Function Number: 4427; Module Configuration: Low Side; No. of Channels: 2Channels; No. of Drivers: 2Drivers; No. of Outputs: 2Outputs; Operating Temperature Range: 0°C to +70°C; Output Resistance: 7ohm; Output Voltage Max: 0.025V; Power Dissipation Pd: 470mW; Supply Voltage Range: 4.5V to 18V; Turn Off Time: 30ns; Turn On Time: 30ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4427COA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount, Through Hole
Number of Pins8
Technical
Fall Time30 ns
Input Bias Current10 µA
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage25 mV
Max Power Dissipation470 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current1.5 A
Output Voltage18 V
PackagingBulk
Power Dissipation470 mW
Propagation Delay50 ns
Resistance12 Ω
Rise Time30 ns
Schedule B8542390000
Turn-Off Delay Time30 ns
Turn-On Delay Time30 ns
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4427COA.

Electro Sonic
Datasheet20 pages18 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
element14
Datasheet20 pages20 years ago
TME
Datasheet86 pages3 years ago
Mouser
Datasheet20 pages19 years ago
Newark
Datasheet9 pages23 years ago
iiiC
Datasheet20 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements