Microchip TC426COA

Tube TC426 Low-Side 2002 gate driver 30ns 0C~70C TA 1.5A 1.5A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time30 ns
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current8 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage16 V
Output Current1.5 A
Output Voltage18 V
PackagingBulk
Power Dissipation470 mW
Propagation Delay75 ns
Rise Time30 ns
Schedule B8542390000
Turn-On Delay Time75 ns
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC426COA.

Microchip
Datasheet18 pages11 years ago
Newark
Datasheet16 pages17 years ago
element14
Datasheet16 pages21 years ago
TME
Datasheet86 pages3 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
-8.72%

Alternate Parts

Price @ 1000
$ 1.175
$ 1.44
$ 1.44
Stock
920,779
612,678
612,678
Authorized Distributors
11
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
30 ns
30 ns
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC426COA.

Related Parts

Descriptions

Descriptions of Microchip TC426COA provided by its distributors.

Tube TC426 Low-Side 2002 gate driver 30ns 0C~70C TA 1.5A 1.5A 470mW
TC426 Series 1.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - SOIC-8
IC, DRIVER, MOSFET, 1.5A, DUAL, HS; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 50ns; Output Delay: 75ns; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 426; Device Type: MOSFET Driver; Module Configuration: Low Side; No. of Channels: 2Channels; No. of Outputs: 2Outputs; Operating Temperature Range: 0°C to +70°C; Output Resistance: 10ohm; Power Dissipation Pd: 470mW; Supply Voltage Range: 4.5V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC426COA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time30 ns
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current8 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage16 V
Output Current1.5 A
Output Voltage18 V
PackagingBulk
Power Dissipation470 mW
Propagation Delay75 ns
Rise Time30 ns
Schedule B8542390000
Turn-On Delay Time75 ns
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC426COA.

Microchip
Datasheet18 pages11 years ago
Newark
Datasheet16 pages17 years ago
element14
Datasheet16 pages21 years ago
TME
Datasheet86 pages3 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements