AVX TACU225M010RTA

Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-06 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance2.2 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.35 mm
Height600 µm
Height - Seated (Max)609.6 µm
Length2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for AVX TACU225M010RTA.

AVX
Datasheet6 pages8 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+28.34%

Alternate Parts

Price @ 1000
$ 1.001
$ 1.043
$ 1.043
Stock
39,157
24,875
24,875
Authorized Distributors
7
7
7
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for AVX TACU225M010RTA.

Related Parts

Descriptions

Descriptions of AVX TACU225M010RTA provided by its distributors.

Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-06 Metric]
Cap Tant Solid 2.2uF 10V U CASE 20% (2 X 1.35 X 0.6mm) Pad SMD 2012-06 5 Ohm 125C Medical T/R
Tantalum Special - Smp Rohs Compliant: Yes |Kyocera Avx TACU225M010RTA

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACU225M010RTA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance2.2 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.35 mm
Height600 µm
Height - Seated (Max)609.6 µm
Length2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for AVX TACU225M010RTA.

AVX
Datasheet6 pages8 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago