KYOCERA AVX TAJR225M020RNJ

Cap Tant Solid 2.2uF 20V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current96 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth1.3 mm
Height1.2 mm
Height - Seated (Max)1.4986 mm
Length2.05 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJR225M020RNJ.

Future Electronics
Datasheet13 pages2 years ago
Datasheet7 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
TME
Datasheet13 pages2 years ago
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+32.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJR225M020RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJR225M020RNJ provided by its distributors.

Cap Tant Solid 2.2uF 20V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
TAJ Series 2.2 uF ±20 % 20 V Surface Mount Low Profile Tantalum Chip Capacitor
0805 (2012Metric) TAJ 20V 2.2muF ±20% 0.081Lx0.051W 2.05mmx1.30mm
Conventional MnO2,2.2 uF,20 V | AVX TAJR225M020RNJ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJR225M020RNJ.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current96 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth1.3 mm
Height1.2 mm
Height - Seated (Max)1.4986 mm
Length2.05 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJR225M020RNJ.

Future Electronics
Datasheet13 pages2 years ago
Datasheet7 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
TME
Datasheet13 pages2 years ago
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago