KYOCERA AVX TAJR225M010RNJ

Cap Tant Solid 2.2uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 15 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)15 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current61 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.3 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.05 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJR225M010RNJ.

Newark
Datasheet5 pages12 years ago
Datasheet7 pages7 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
Farnell
Datasheet7 pages9 years ago
Future Electronics
Datasheet13 pages2 years ago
Datasheet7 pages8 years ago
Datasheet5 pages14 years ago
TME
Datasheet13 pages2 years ago
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+18.07%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.38
$ 0.38
Stock
171,286
49,342
49,342
Authorized Distributors
11
2
2
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 Ω
14.4 Ω
14.4 Ω
Leakage Current
500 nA
-
-
Dissipation Factor
6 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJR225M010RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJR225M010RNJ provided by its distributors.

Cap Tant Solid 2.2uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 15 Ohm 125C T/R
TANTALUM CAPACITOR, 2.2UF, 10V, 15 OHM, 0.2, 805, FULL REEL
TAJ Series 2.2 uF ±20 % 10 V Surface Mount Low Profile Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJR225M010RNJ.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)15 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current61 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.3 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.05 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJR225M010RNJ.

Newark
Datasheet5 pages12 years ago
Datasheet7 pages7 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
Farnell
Datasheet7 pages9 years ago
Future Electronics
Datasheet13 pages2 years ago
Datasheet7 pages8 years ago
Datasheet5 pages14 years ago
TME
Datasheet13 pages2 years ago
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago