KEMET T520Y337M010ATE035

Cap Tant Polymer 330uF 10VDC Y CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343-40 0.035 Ohm 105C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)35 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520Y337M010ATE035.

element14 APAC
Datasheet1 page6 years ago
TME
Datasheet1 page4 years ago
Newark
Datasheet26 pages8 years ago
Datasheet25 pages10 years ago
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+253%

Alternate Parts

Price @ 1000
$ 1.987
$ 1.06
$ 1.06
Stock
39,676
303,317
303,317
Authorized Distributors
8
19
19
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Leakage Current
-
330 µA
330 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520Y337M010ATE035.

Related Parts

Descriptions

Descriptions of KEMET T520Y337M010ATE035 provided by its distributors.

Cap Tant Polymer 330uF 10VDC Y CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343-40 0.035 Ohm 105C T/R
Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, Y, 35 mohm, 2917 [7343-40 Metric]
Capacitance:330Μf; Capacitance Tolerance:± 20%; Voltage Rating:10V; Product Range:t52X Ko-Cap® Series; Manufacturer Size Code:y; Esr:0.035Ohm; Length:7.3Mm; Width:4.3Mm; Height:3.8Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520Y337M010AT E035.
  • T520Y337M010ATE035.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)35 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520Y337M010ATE035.

element14 APAC
Datasheet1 page6 years ago
TME
Datasheet1 page4 years ago
Newark
Datasheet26 pages8 years ago
Datasheet25 pages10 years ago
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant