Panasonic 10TPB330M

Cap Tant Polymer 330uF 10VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MaterialPolymer
MountSurface Mount
Number of Pins4
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)35 mΩ
FeaturesGeneral Purpose
Leakage Current330 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current3 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height3.8 mm
Height - Seated (Max)3.9878 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10TPB330M.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet2 pages5 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages4 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-31.67%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.029
$ 1.9
$ 1.055
$ 1.812
$ 1.81
$ 2.347
Stock
283,626
426,014
196,456
172,696
36,035
12,527
0
Authorized Distributors
19
19
13
8
6
5
0
Capacitance
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
2917
2917
2917
2917
2917
-
-
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
20 %
20 %
-
-
ESR (Equivalent Series Resistance)
35 mΩ
25 mΩ
15 mΩ
35 mΩ
35 mΩ
25 mΩ
15 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
-
2000 hours
-
-
Ripple Current
3 A
3 A
1.3 A
2.6 A
-
-
-
Height - Seated (Max)
3.9878 mm
3.9878 mm
3.9878 mm
3.9878 mm
3.9878 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 10TPB330M.

Related Parts

Descriptions

Descriptions of Panasonic 10TPB330M provided by its distributors.

Cap Tant Polymer 330uF 10VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 105C T/R
Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, D4, 35 mohm, 2917 [7343-38 Metric]
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
330uF SMD Solid Polymer Tantalum Capacitor, 10 V +/-20%, POSCAP Series | Panasonic Electronic Components 10TPB330M
CAP, 330µF, 10V, 20%; Capacitance: 330µF; Voltage Rating: 10V; Product Range: POSCAP TPB Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D4; ESR: 0.035ohm; Operating Temperature Min: -55°C; Operating Temperature M
Tantalum - Polymer Capacitors Cut Tape (CT) 330μF 3 (168 Hours) ±20% 2917 (7343 Metric) Surface Mount General Purpose 0.287Lx0.169W 7.30mmx4.30mm POSCAP™ TPB CAP TANT POLY 330UF 10V 2917
TANTALUM CAPACITOR, 330UF, 10V, 20%, 2917; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage(DC):10V; Manufacturer Size Code:D4; ESR:0.035ohm; Capacitor Case / Package:2917 [7343 Metric]; Product Length:7.3mm; Ripple Current:3ARoHS Compliant: Yes
Capacitance uF = 330 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = D4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 35 / Leakage Current uA = 330 / Ripple Current A = 3 / Series = TPB / Length mm = 7.3 / Width mm = 4.3 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPB330M.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MaterialPolymer
MountSurface Mount
Number of Pins4
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)35 mΩ
FeaturesGeneral Purpose
Leakage Current330 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current3 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height3.8 mm
Height - Seated (Max)3.9878 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10TPB330M.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet2 pages5 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages4 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant