KEMET T545Y337M010ATE035

Cap Tant Solid 330uF 10V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.035 Ohm 125 C Plastic T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)35 mΩ
FeaturesGeneral Purpose
Leakage Current330 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.6 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T545Y337M010ATE035.

Newark
Datasheet1 page10 years ago
Farnell
Datasheet4 pages1 year ago
TME
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages8 years ago
element14 APAC
Datasheet1 page8 years ago
Factory Futures
Datasheet18 pages10 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Inventory History

3 month trend:
-9.84%

Alternate Parts

Price @ 1000
$ 1.055
$ 1.06
$ 1.06
Stock
199,525
303,317
303,317
Authorized Distributors
8
19
19
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Leakage Current
330 µA
330 µA
330 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T545Y337M010ATE035.

Related Parts

Descriptions

Descriptions of KEMET T545Y337M010ATE035 provided by its distributors.

Cap Tant Solid 330uF 10V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.035 Ohm 125 C Plastic T/R
Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, Y, 35 mohm, 2917 [7343-40 Metric]
330uF Solid Polymer Tantalum Electrolytic Capacitor, 10 V +/-20%, T545 Series | KEMET T545Y337M010ATE035
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
CAP, 330µF, 10V, 20%, 2917; Capacitance: 330µF; Voltage Rating: 10V; Product Range: T545 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: Y; ESR: 0.035ohm; Operating Temperature Min: -55°C; Operating Te
Cap, 330Uf, 10V, Tant, Polymer, Case Y; Capacitance:330Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:Y; Esr:0.035Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Kemet T545Y337M010ATE035

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)35 mΩ
FeaturesGeneral Purpose
Leakage Current330 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.6 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T545Y337M010ATE035.

Newark
Datasheet1 page10 years ago
Farnell
Datasheet4 pages1 year ago
TME
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages8 years ago
element14 APAC
Datasheet1 page8 years ago
Factory Futures
Datasheet18 pages10 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant