KEMET T520V107M010ATE050

Cap Tant Organic 100uF 10VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.05 Ohm 105C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)50 mΩ
FeaturesGeneral Purpose
Leakage Current100 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance50 mΩ
Ripple Current500 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520V107M010ATE050.

Newark
Datasheet4 pages3 years ago
Datasheet8 pages14 years ago
Datasheet24 pages13 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Farnell
Datasheet25 pages11 years ago
Datasheet37 pages7 years ago
Datasheet26 pages8 years ago
Datasheet26 pages8 years ago
Electro Sonic
Datasheet219 pages9 years ago
element14
Datasheet7 pages18 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
TME
Datasheet1 page4 years ago
Factory Futures
Datasheet201 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-9.67%

Alternate Parts

Price @ 1000
$ 0.587
$ 0.695
$ 0.695
Stock
44,815
254,555
254,555
Authorized Distributors
8
14
14
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
25 mΩ
25 mΩ
Leakage Current
100 µA
100 µA
100 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520V107M010ATE050.

Related Parts

Descriptions

Descriptions of KEMET T520V107M010ATE050 provided by its distributors.

Cap Tant Organic 100uF 10VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.05 Ohm 105C T/R
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 100.UF 10V 20%
Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, V, 50 mohm, 2917 [7343-19 Metric]
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: V; ESR: 0.05ohm; Operating Temperature Min: -55°C; Operating Temperatu
Tantalum Capacitor, 100Uf, 10V, 7343-20 20%; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:V; Esr:0.05Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Qualification:- Rohs Compliant: Yes |Kemet T520V107M010ATE050

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520V107M010ATE050.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)50 mΩ
FeaturesGeneral Purpose
Leakage Current100 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance50 mΩ
Ripple Current500 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520V107M010ATE050.

Newark
Datasheet4 pages3 years ago
Datasheet8 pages14 years ago
Datasheet24 pages13 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Farnell
Datasheet25 pages11 years ago
Datasheet37 pages7 years ago
Datasheet26 pages8 years ago
Datasheet26 pages8 years ago
Electro Sonic
Datasheet219 pages9 years ago
element14
Datasheet7 pages18 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
TME
Datasheet1 page4 years ago
Factory Futures
Datasheet201 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant