KEMET T525D107M010ATE055

Cap Tant Polymer 100uF 10VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 125C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)55 mΩ
FeaturesGeneral Purpose
Leakage Current100 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current500 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T525D107M010ATE055.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet210 pages10 years ago
Datasheet1 page7 years ago
Ciiva Crawler
Datasheet43 pages3 years ago
element14 APAC
Datasheet1 page8 years ago
Factory Futures
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+3.77%

Alternate Parts

Price @ 1000
$ 1.513
$ 1.715
$ 1.715
Stock
65,974
42,175
42,175
Authorized Distributors
6
10
10
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
25 mΩ
25 mΩ
Leakage Current
100 µA
100 µA
100 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T525D107M010ATE055.

Related Parts

Descriptions

Descriptions of KEMET T525D107M010ATE055 provided by its distributors.

Cap Tant Polymer 100uF 10VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 125C T/R
Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, D, 55 mohm, 2917 [7343-31 Metric]
CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 100.UF 10V 20%
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.055ohm; Operating Temperature Min: -55°C; Operating Temperat
Tantalum Capacitor; Capacitance:100Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polymer Tantalum; Capacitor Type:High Temperature; Esr:55Mohm; Leaded Process Compatible:Yes; Package/Case:7343-31 Rohs Compliant: Yes |Kemet T525D107M010ATE055

Images

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T525D107M010ATE055.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)55 mΩ
FeaturesGeneral Purpose
Leakage Current100 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current500 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T525D107M010ATE055.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet210 pages10 years ago
Datasheet1 page7 years ago
Ciiva Crawler
Datasheet43 pages3 years ago
element14 APAC
Datasheet1 page8 years ago
Factory Futures
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant