KEMET T520W107M010ATE040

Cap Tant Solid 100uF 10V W CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.04 Ohm 105 C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)40 mΩ
FeaturesGeneral Purpose
Leakage Current100 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Lead Pitch3.6 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520W107M010ATE040.

Newark
Datasheet4 pages3 years ago
Datasheet1 page6 years ago
Datasheet25 pages10 years ago
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Farnell
Datasheet1 page4 years ago
element14 APAC
Datasheet26 pages8 years ago
Datasheet1 page6 years ago
Datasheet37 pages7 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet219 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet201 pages10 years ago

Inventory History

3 month trend:
-55.60%

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520W107M010ATE040.

Related Parts

Descriptions

Descriptions of KEMET T520W107M010ATE040 provided by its distributors.

Cap Tant Solid 100uF 10V W CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.04 Ohm 105 C T/R
Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, W, 40 mohm, 2917 [7343-15 Metric]
Capacitor;Tantalum;Cap 100 uF;Tol 20%;Vol-Rtg 10 VDC;SMT;7343-15;ESR 40 mOhms | KEMET T520W107M010ATE040
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: W; ESR: 0.04ohm; Operating Temperature Min: -55°C; Operating Temperatu
Cap, Tant, Polymer, 100Uf, 10V, Case W; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:W; Esr:0.04Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520W107M010ATE040

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520W107M010ATE040.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)40 mΩ
FeaturesGeneral Purpose
Leakage Current100 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Lead Pitch3.6 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520W107M010ATE040.

Newark
Datasheet4 pages3 years ago
Datasheet1 page6 years ago
Datasheet25 pages10 years ago
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Farnell
Datasheet1 page4 years ago
element14 APAC
Datasheet26 pages8 years ago
Datasheet1 page6 years ago
Datasheet37 pages7 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet219 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet201 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant