KEMET T520D227M010ATE025

Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 25 mohm, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)25 mΩ
FeaturesGeneral Purpose
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.8 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520D227M010ATE025.

Farnell
Datasheet1 page3 years ago
Datasheet25 pages11 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet26 pages8 years ago
Datasheet37 pages7 years ago
Datasheet1 page7 years ago
Newark
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet46 pages1 year ago
LKR
Datasheet40 pages4 years ago
TME
Datasheet25 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet201 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-10.31%

Alternate Parts

Price @ 1000
$ 0.76
$ 0.731
$ 0.731
Stock
693,973
724,048
724,048
Authorized Distributors
13
20
20
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
40 mΩ
40 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.8 A
2 A
2 A
Height - Seated (Max)
3.0988 mm
2.9972 mm
2.9972 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520D227M010ATE025.

Related Parts

Descriptions

Descriptions of KEMET T520D227M010ATE025 provided by its distributors.

Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 25 mohm, 2917 [7343-31 Metric]
Polymer Tantalum Capacitors 220UF 10V 2917 / Cap Tant Polymer 220uF 10VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105¡ãC T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
TANTALUM CAPACITOR, 220UF 10V 0.025 OHM
Capacitor, Tantalum,220 uF,20%,10 VDC, SMT,7343 mm, ESR 0.025 Ohms, Tape & Reel | KEMET T520D227M010ATE025
Cap, 220Μf, 10V, 20%; Capacitance:220Μf; Voltage Rating:10V; Product Range:T52X Ko-Cap® Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:D; Esr:0.025Ohm; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |Kemet T520D227M010ATE025

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D227M010ATE025.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)25 mΩ
FeaturesGeneral Purpose
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.8 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520D227M010ATE025.

Farnell
Datasheet1 page3 years ago
Datasheet25 pages11 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet26 pages8 years ago
Datasheet37 pages7 years ago
Datasheet1 page7 years ago
Newark
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet46 pages1 year ago
LKR
Datasheet40 pages4 years ago
TME
Datasheet25 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet201 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant