Panasonic 10TAE220ML

Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D3L, 25 mohm, 2917 [7343-28 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)25 mΩ
FeaturesGeneral Purpose
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current2.4 A
Schedule B8532220020
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height3 mm
Height - Seated (Max)2.9972 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10TAE220ML.

Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet1 page8 years ago
Panasonic SCT
Datasheet1 page5 years ago
TME
Datasheet6 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+19.40%

Alternate Parts

Price @ 1000
$ 1.57
$ 0.731
$ 0.731
Stock
72,020
724,048
724,048
Authorized Distributors
14
20
20
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
40 mΩ
40 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.4 A
2 A
2 A
Height - Seated (Max)
2.9972 mm
2.9972 mm
2.9972 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 10TAE220ML.

Related Parts

Descriptions

Descriptions of Panasonic 10TAE220ML provided by its distributors.

Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D3L, 25 mohm, 2917 [7343-28 Metric]
Cap Tant Polymer 220uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105C T/R
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
220uF 20% 10v case D3L - Polymer Tantalum Capacitors
CAP POLYMER TA SERIES 220UF 10VDC 25MILLIOHM 7.3X4.3X2.8
Avnet Japan
Cap, 220Μf, 10V, 20%; Capacitance:220Μf; Voltage Rating:10V; Product Range:Poscap Ta Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:D; Esr:0.025Ohm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Rohs Compliant: Yes |Panasonic 10TAE220ML
Capacitance uF = 220 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = D3L / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 220 / Ripple Current A = 2.4 / Dissipation Factor % = 10 / Series = TA / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)25 mΩ
FeaturesGeneral Purpose
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current2.4 A
Schedule B8532220020
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height3 mm
Height - Seated (Max)2.9972 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10TAE220ML.

Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet1 page8 years ago
Panasonic SCT
Datasheet1 page5 years ago
TME
Datasheet6 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant