Panasonic 10TPB220ML

Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D3L, 40 Milliohms, 2917 [7343 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10TPB220ML.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages5 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+16.22%

Alternate Parts

Price @ 1000
$ 0.731
$ 0.789
$ 0.789
Stock
724,048
530,750
530,750
Authorized Distributors
20
15
15
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
18 mΩ
18 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2 A
1.7 A
1.7 A
Height - Seated (Max)
2.9972 mm
3.0988 mm
3.0988 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 10TPB220ML.

Related Parts

Descriptions

Descriptions of Panasonic 10TPB220ML provided by its distributors.

Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D3L, 40 Milliohms, 2917 [7343 Metric]
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Cap Ta Polymer 220Uf 10Vdc 40M Ohm Smd Rohs Compliant: Yes
220uF Solid Polymer Tantalum Capacitor, 10 V +/-20%, POSCAP Series | Panasonic Electronic Components 10TPB220ML
CAP, 220µF, 10V, 20%; Capacitance: 220µF; Voltage Rating: 10V; Product Range: POSCAP TPB Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D3L; ESR: 0.04ohm; Operating Temperature Min: -55°C; Operating Temperature M
Capacitance uF = 220 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = D3L / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 40 / Leakage Current uA = 220 / Ripple Current A = 2 / Series = TPB / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPB220ML.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10TPB220ML.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages5 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant