KEMET T520D227M010ATE018

Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.018 Ohm 105 C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.7 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Pitch3.6 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520D227M010ATE018.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet3 pages10 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
element14 APAC
Datasheet25 pages11 years ago
Datasheet1 page8 years ago
LKR
Datasheet40 pages4 years ago
Electro Sonic
Datasheet219 pages9 years ago
Newark
Datasheet3 pages19 years ago
Datasheet1 page6 years ago
Datasheet25 pages11 years ago
TME
Datasheet1 page7 years ago
Datasheet25 pages7 years ago
Future Electronics
Datasheet26 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet201 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-14.59%

Alternate Parts

Price @ 1000
$ 0.789
$ 0.731
$ 0.731
Stock
581,181
685,712
685,712
Authorized Distributors
15
20
20
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
40 mΩ
40 mΩ
Leakage Current
220 µA
220 µA
220 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520D227M010ATE018.

Related Parts

Descriptions

Descriptions of KEMET T520D227M010ATE018 provided by its distributors.

Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.018 Ohm 105 C T/R
Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 18 mohm, 2917 [7343-31 Metric]
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Capacitor, Tantalum, SMD, Polymer, Molded, Low ESR, Non-Combustible, 220 uF, 7343, +/-20% Tol, 10V@85C
Capacitor, Tantalum,220 uF,20%,10 VDC, SMT,7343 mm, ESR 0.018 Ohms, Tape & Reel | KEMET T520D227M010ATE018
Cap, 220Μf, 10V, 20%, 2917, Smd; Capacitance:220Μf; Voltage Rating:10V; Product Range:T52X Ko-Cap® Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:D; Esr:0.018Ohm; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Kemet T520D227M010ATE018

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D227M010ATE018.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.7 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Pitch3.6 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520D227M010ATE018.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet3 pages10 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
element14 APAC
Datasheet25 pages11 years ago
Datasheet1 page8 years ago
LKR
Datasheet40 pages4 years ago
Electro Sonic
Datasheet219 pages9 years ago
Newark
Datasheet3 pages19 years ago
Datasheet1 page6 years ago
Datasheet25 pages11 years ago
TME
Datasheet1 page7 years ago
Datasheet25 pages7 years ago
Future Electronics
Datasheet26 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet201 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant