Panasonic 10TPE220ML

Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MaterialPolymer
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)25 mΩ
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.4 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10TPE220ML.

Panasonic SCT
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages6 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet5 pages4 years ago
Farnell
Datasheet1 page10 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+15.38%

Alternate Parts

Price @ 1000
$ 0.802
$ 0.766
$ 0.729
$ 0.76
$ 0.74
$ 0.953
$ 1.59
$ 0.643
$ 2.913
Stock
530,077
592,446
554,136
582,115
726,985
243,304
65,497
385
384
Authorized Distributors
17
15
19
13
14
19
14
1
3
Capacitance
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
-
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
2917
2917
2917
2917
2917
2917
2917
Molded
-
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
10 V
-
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
-
ESR (Equivalent Series Resistance)
25 mΩ
18 mΩ
40 mΩ
25 mΩ
40 mΩ
18 mΩ
25 mΩ
40 mΩ
-
Life (Hours)
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
-
-
Ripple Current
2.4 A
1.7 A
2 A
1.8 A
600 mA
2.8 A
2.4 A
-
-
Height - Seated (Max)
2.9972 mm
3.0988 mm
2.9972 mm
3.0988 mm
3.0988 mm
2.9972 mm
2.9972 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 10TPE220ML.

Related Parts

Descriptions

Descriptions of Panasonic 10TPE220ML provided by its distributors.

Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R
Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D3L, 25 mohm, 2917 [7343-28 Metric]
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
220uF Solid Polymer Tantalum Capacitor, 10 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 10TPE220ML
CAP, 220µF, 10V, 20%; Capacitance: 220µF; Voltage Rating: 10V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D3L; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature
Tantalum Capacitor, 220Uf, 10V, 20%, 2917, Full Reel; Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:D; Esr:0.025Ohm; Product Length:7.3Mm; Product Width:4.3Mm; Product Height:2.8Mm Rohs Compliant: Yes |Panasonic 10TPE220ML

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPE220ML.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MaterialPolymer
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)25 mΩ
Leakage Current220 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.4 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10TPE220ML.

Panasonic SCT
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages6 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet5 pages4 years ago
Farnell
Datasheet1 page10 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant