KEMET T494C476K010AT

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.3 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Leakage Current4.7 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance300 mΩ
Ripple Current606 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Lead Pitch2.9 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494C476K010AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages10 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet24 pages11 years ago
Datasheet23 pages9 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet23 pages9 years ago
TME
Datasheet1 page7 years ago
Datasheet22 pages7 years ago
Datasheet23 pages8 years ago
Datasheet23 pages9 years ago
Factory Futures
Datasheet186 pages11 years ago
element14
Datasheet23 pages13 years ago
Datasheet7 pages18 years ago
Jameco
Datasheet7 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+7.85%

Alternate Parts

Price @ 1000
$ 0.507
$ 0.26
$ 0.26
Stock
65,514
808,896
808,896
Authorized Distributors
12
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Molded
6032-28
6032-28
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
1.2 Ω
1.2 Ω
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494C476K010AT.

Related Parts

Descriptions

Descriptions of KEMET T494C476K010AT provided by its distributors.

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.3 Ohm 125 C T/R
Capacitor;Tantalum;Cap 47uF;Tol +10%;SMT;Vol-Rtg 10V;C Case Size;TR | KEMET T494C476K010AT
Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric]
Capacitor 47uF 10 Volt 10% 6 X 3.2 X 2.5mm SMD 6032-28
TANTALUM Capacitor, 47UF 10V, 0.3 OHM, 0; TANTALUM Capacitor, 47UF 10V, 0.3 OHM, 0.1, 6032-28; Capacitance:47 F; Voltage Rating:10V; Product Range:T494 Series; Capacitance Tolerance: 10%; Packaging:Cut Tape; Tantalum Capacitor Case:2312 ^6032 Metric]; ESR:0.3ohm
Tantalum Capacitor, 47Uf 10V, 0.3 Ohm, 0.1, 6032-28, Full Reel; Capacitance:47Μf; Voltage(Dc):10V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:0.3Ohm; Manufacturer Size Code:C; Failure Rate:- Rohs Compliant: Yes |Kemet T494C476K010AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494C476K010AT+
  • T494C476K010AT.

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Leakage Current4.7 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance300 mΩ
Ripple Current606 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Lead Pitch2.9 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494C476K010AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages10 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet24 pages11 years ago
Datasheet23 pages9 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet23 pages9 years ago
TME
Datasheet1 page7 years ago
Datasheet22 pages7 years ago
Datasheet23 pages8 years ago
Datasheet23 pages9 years ago
Factory Futures
Datasheet186 pages11 years ago
element14
Datasheet23 pages13 years ago
Datasheet7 pages18 years ago
Jameco
Datasheet7 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant