KEMET T491C476K010AT

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.2 Ω
FeaturesGeneral Purpose
Leakage Current4.7 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C476K010AT.

element14 APAC
Datasheet4 pages3 years ago
Datasheet24 pages12 years ago
Datasheet24 pages11 years ago
Datasheet1 page11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages9 years ago
Newark
Datasheet23 pages5 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Electro Sonic
Datasheet24 pages9 years ago
element14
Datasheet8 pages18 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
LKR
Datasheet23 pages2 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Datasheet23 pages6 years ago
Factory Futures
Datasheet45 pages11 years ago
_legacy Avnet
Datasheet25 pages12 years ago
Jameco
Datasheet9 pages15 years ago
Farnell
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-10.19%

Alternate Parts

Price @ 1000
$ 0.267
$ 0.188
$ 0.504
$ 0.199
$ 0.444
$ 0.229
$ 0.196
$ 0.319
$ 0.485
Stock
721,991
1,493,680
65,691
86,344
89,515
39,159
9,000
0
1,510
Authorized Distributors
17
19
12
12
10
5
3
3
3
Capacitance
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
-
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
-
-
-
Case/Package
6032-28
6032-28
Molded
2412
2312
6032-28
6032-28
2412
-
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
1 V
1 V
-
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
-
ESR (Equivalent Series Resistance)
1.2 Ω
1.1 Ω
300 mΩ
350 mΩ
300 mΩ
300 mΩ
1.1 Ω
1.1 Ω
-
Leakage Current
4.7 µA
4.7 µA
4.7 µA
4.7 µA
-
4.7 µA
-
4.7 µA
-
Dissipation Factor
6 %
6 %
6 %
6 %
-
6 %
6 %
6 %
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491C476K010AT.

Related Parts

Descriptions

Descriptions of KEMET T491C476K010AT provided by its distributors.

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric]
47uF Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, T491 Series | KEMET T491C476K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413
Cap 47Uf 10Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes
SMD Tantalum Cap. 47uF 10V C Taped
CAP, 47µF, 10V, 10%, REEL; Capacitance: 47µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C476K010AT.

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.2 Ω
FeaturesGeneral Purpose
Leakage Current4.7 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C476K010AT.

element14 APAC
Datasheet4 pages3 years ago
Datasheet24 pages12 years ago
Datasheet24 pages11 years ago
Datasheet1 page11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages9 years ago
Newark
Datasheet23 pages5 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Electro Sonic
Datasheet24 pages9 years ago
element14
Datasheet8 pages18 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
LKR
Datasheet23 pages2 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Datasheet23 pages6 years ago
Factory Futures
Datasheet45 pages11 years ago
_legacy Avnet
Datasheet25 pages12 years ago
Jameco
Datasheet9 pages15 years ago
Farnell
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant