Vishay 293D476X9010C2TE3

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.1 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.1 Ω
FeaturesGeneral Purpose
Leakage Current4.7 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Q Factor6
Ripple Current220 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X9010C2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages10 years ago
Upverter
Datasheet9 pages15 years ago
Farnell
Datasheet23 pages8 years ago
element14 APAC
Datasheet23 pages8 years ago
Newark
Datasheet24 pages4 years ago
Datasheet23 pages9 years ago
Datasheet8 pages17 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+25.60%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.239
$ 0.239
Stock
1,641,673
728,879
728,879
Authorized Distributors
19
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
6032-28
6032-28
6032-28
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.1 Ω
1.2 Ω
1.2 Ω
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D476X9010C2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D476X9010C2TE3 provided by its distributors.

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.1 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
SMD-Tantalum Cap. 47uF 10V C Taped
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312
Capacitor, Tant, 47Uf, 10V, 2312, Reel; Capacitance:47Μf; Voltage(Dc):10V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:1.1Ohm; Manufacturer Size Code:C; Product Length:6Mm; Product Width:3.2Mm Rohs Compliant: Yes |Vishay 293D476X9010C2TE3.
CAPACITOR, TANTALUM, 10V, 47UF; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Effective Series Resistance:1.1ohm; Series:293D; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:3.2mm; External Length / Height:2.5mm; External Width:6mm; Leakage Current:4.7µA; Reel Quantity:500; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D476X9010C2TE3.

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.1 Ω
FeaturesGeneral Purpose
Leakage Current4.7 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Q Factor6
Ripple Current220 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X9010C2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages10 years ago
Upverter
Datasheet9 pages15 years ago
Farnell
Datasheet23 pages8 years ago
element14 APAC
Datasheet23 pages8 years ago
Newark
Datasheet24 pages4 years ago
Datasheet23 pages9 years ago
Datasheet8 pages17 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago