KEMET T350B105K050AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 50V, 10% +Tol, 10% -Tol, 1Uf, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4.5 mm
Height7.6 mm
Height - Seated (Max)7.5946 mm
Lead Diameter500 µm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KEMET T350B105K050AT.

Farnell
Datasheet1 page4 years ago
Newark
Datasheet13 pages20 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet14 pages2 years ago
Electro Sonic
Datasheet13 pages20 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-1.11%

Alternate Parts

Price @ 1000
$ 1.593
$ 1.727
$ 1.727
Stock
31,310
9,026
9,026
Authorized Distributors
12
7
7
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T350B105K050AT.

Related Parts

Descriptions

Descriptions of KEMET T350B105K050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 50V, 10% +Tol, 10% -Tol, 1Uf, Through Hole
Cap Tant Solid 1uF 50V 10% (4.5 X 7.6mm) Radial 2.54mm 125°C Bulk
Avnet Japan
Tantalum Capacitor, 1 uF, 50 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded
Capacitor, Tantalum, Cap 1.00uF, Tol 10%, Radial, 50V | KEMET T350B105K050AT
QorIQ Layerscape 32-bit ARM SoC, 533MHz, GbE, PCIe, DDR2, USB, Security, VoIP, 0 to 70C Ta
CAP, 1µF, 50V, 10%, THROUGH HOLE; Capacitance: 1µF; Voltage Rating: 50V; Product Range: UltraDip II T35X Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 2.54mm; Operating Temperature Min

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350B105K050AT.

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4.5 mm
Height7.6 mm
Height - Seated (Max)7.5946 mm
Lead Diameter500 µm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KEMET T350B105K050AT.

Farnell
Datasheet1 page4 years ago
Newark
Datasheet13 pages20 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet14 pages2 years ago
Electro Sonic
Datasheet13 pages20 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant