KEMET T350B105K050AS

Cap Tant Solid 1uF 50V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height7.6 mm
Height - Seated (Max)7.5946 mm
Lead Diameter500 µm
Lead Pitch2.54 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T350B105K050AS.

Master Electronics
Datasheet14 pages2 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-0.35%

Alternate Parts

Price @ 1000
$ 1.727
$ 1.623
Stock
9,076
35,285
Authorized Distributors
7
12
Capacitance
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T350B105K050AS.

Related Parts

Descriptions

Descriptions of KEMET T350B105K050AS provided by its distributors.

Cap Tant Solid 1uF 50V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
RADIAL CONFORMAL 1UF 50V 10% B CASE .1LS STR. BULK
1.0UF 50V 10% 2.54MM
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height7.6 mm
Height - Seated (Max)7.5946 mm
Lead Diameter500 µm
Lead Pitch2.54 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T350B105K050AS.

Master Electronics
Datasheet14 pages2 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant