KEMET T350A105K035AT

Cap Tant Solid 1uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.5 mm
Diameter4.5 mm
Height7.1 mm
Height - Seated (Max)7.112 mm
Lead Diameter500 µm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KEMET T350A105K035AT.

Electro Sonic
Datasheet13 pages20 years ago
Newark
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet14 pages2 years ago
TME
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Jameco
Datasheet14 pages15 years ago
Datasheet14 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-11.24%

Alternate Parts

Price @ 1000
$ 1.154
$ 1.404
$ 1.404
Stock
199,855
94,916
94,916
Authorized Distributors
16
5
5
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T350A105K035AT.

Related Parts

Descriptions

Descriptions of KEMET T350A105K035AT provided by its distributors.

Cap Tant Solid 1uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk
1uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T350 Series | KEMET T350A105K035AT
Tantalum Capacitor, 1 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Capacitor 1 uF 35 Volt 10% 4.5 X 7.1mm Radial 2.54mm Bulk
CAP, 1µF, 35V, 10%; Capacitance: 1µF; Voltage Rating: 35V; Product Range: UltraDip II T35X Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 2.54mm; Operating Temperature Min: -55°C; Operat
Capacitance uF = 1 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Polarity = Polar / Lead Spacing mm = 2.54 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Equivalent Series Resistance Ohm = 8 / Leakage Current nA = 500 / Dissipation Factor % = 3 / Lead Style = Straight / Series = T350 / Seating Height mm = 7.1 / Diameter mm = 4.5 / Height mm = 7.1 / Packaging = Bulk

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350A105K035AT.

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.5 mm
Diameter4.5 mm
Height7.1 mm
Height - Seated (Max)7.112 mm
Lead Diameter500 µm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KEMET T350A105K035AT.

Electro Sonic
Datasheet13 pages20 years ago
Newark
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet14 pages2 years ago
TME
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Jameco
Datasheet14 pages15 years ago
Datasheet14 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant