KEMET T322B105K035AT7200

Cap Tant Solid 1uF 35V 10% (2.79 X 7.37mm) Axial 8 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Length7.37 mm

Documents

Download datasheets and manufacturer documentation for KEMET T322B105K035AT7200.

element14 APAC
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Verical
Datasheet19 pages20 years ago

Inventory History

3 month trend:
-11.74%

Alternate Parts

Price @ 1000
$ 1.845
$ 1.84
$ 1.84
Stock
50,111
12,617
12,617
Authorized Distributors
4
12
12
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T322B105K035AT7200.

Related Parts

Descriptions

Descriptions of KEMET T322B105K035AT7200 provided by its distributors.

Cap Tant Solid 1uF 35V 10% (2.79 X 7.37mm) Axial 8 Ohm 125°C T/R
CAP, 1UF, 35V, TANT, AXIAL; Capacitance: 1µF; Voltage Rating: 35V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temper
Cap, 1Uf, 35V, Tant, Axial; Capacitance:1Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:8Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Axial Leaded; Qualification:-Rohs Compliant: Yes |Kemet T322B105K035AT7200

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Length7.37 mm

Documents

Download datasheets and manufacturer documentation for KEMET T322B105K035AT7200.

element14 APAC
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Verical
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant