KEMET T322A105K025AS

Cap Tant Solid 1uF 25V 10% (2.41 X 6.6mm) Axial 125 C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)10 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210080
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter2.41 mm
Length6.6 mm
Width510 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322A105K025AS.

Sierra IC
Datasheet19 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.843
$ 0.495
$ 1.916
$ 0.595
$ 0.261
$ 1.688
Stock
76,509
38,374
8,529
3,998
7,251
22,754
Authorized Distributors
5
8
6
5
5
3
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Molded
Molded
Molded
Molded
Molded
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
-
10 Ω
-
-
10 Ω
Leakage Current
500 nA
500 nA
500 nA
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T322A105K025AS.

Related Parts

Descriptions

Descriptions of KEMET T322A105K025AS provided by its distributors.

Cap Tant Solid 1uF 25V 10% (2.41 X 6.6mm) Axial 125 C Bulk
CAPACITOR TANT 1.0UF 25V 10% AXL
Axial T322 25V 1muF ±10% 0.095Diax0.260L 2.41mmx6.60mm
AXIAL,MLD TA,1UF,25V,10%,A CASE,BULK

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)10 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210080
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter2.41 mm
Length6.6 mm
Width510 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322A105K025AS.

Sierra IC
Datasheet19 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant