KEMET T322A105K025AT

Capacitor; Tantalum; Cap 1.00uF; Tol 10%; Axial; Vol-Rtg 25V | KEMET T322A105K025AT
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)10 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210080
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Length6.6 mm
Width510 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322A105K025AT.

Electro Sonic
Datasheet19 pages20 years ago
element14 APAC
Datasheet1 page5 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+61.91%

Alternate Parts

Price @ 1000
$ 1.916
$ 1.863
$ 1.863
Stock
643
76,509
76,509
Authorized Distributors
6
5
5
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T322A105K025AT.

Related Parts

Descriptions

Descriptions of KEMET T322A105K025AT provided by its distributors.

Capacitor;Tantalum;Cap 1.00uF;Tol 10%;Axial;Vol-Rtg 25V | KEMET T322A105K025AT
Cap Tant Solid 1uF 25V 10% (2.41 X 6.6mm) Axial 125 C Bulk
Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, Axial Leaded
CAP, 1UF, 25V, TANT, AXIAL; Capacitance: 1µF; Voltage Rating: 25V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temper
Tantalum Capacitor, 1Uf, 25V, 10 Ohm, 0.1, Axial; Capacitance:1Μf; Voltage(Dc):25V; Capacitance Tolerance:± 10%; Lead Spacing:-; Esr:10Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Axial Leaded; Product Length:6.6Mmrohs Compliant: Yes |Kemet T322A105K025AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMolded
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)10 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210080
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Length6.6 mm
Width510 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322A105K025AT.

Electro Sonic
Datasheet19 pages20 years ago
element14 APAC
Datasheet1 page5 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant