Vishay 173D105X9025UW

Cap Tant Solid 1uF 25V 10% (2.41 X 6.6mm) Axial 125Ž Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210080
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Length6.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D105X9025UW.

Verical
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet7 pages15 years ago
Future Electronics
Datasheet7 pages14 years ago
Arrow Electronics
Datasheet10 pages11 years ago

Inventory History

3 month trend:
+159%

Alternate Parts

Price @ 1000
$ 0.149
$ 1.863
$ 1.863
Stock
6,080
76,509
76,509
Authorized Distributors
5
5
5
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D105X9025UW.

Related Parts

Descriptions

Descriptions of Vishay 173D105X9025UW provided by its distributors.

Cap Tant Solid 1uF 25V 10% (2.41 X 6.6mm) Axial 125Ž Automotive T/R
Capacitor Tant Solid 1uF 25VDC 10% 2.41 X 6.6mm AXL T/R
Capacitor,1Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay 173D105X9025UW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMolded
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210080
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Length6.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D105X9025UW.

Verical
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet7 pages15 years ago
Future Electronics
Datasheet7 pages14 years ago
Arrow Electronics
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago