KEMET T110C226M035AS

Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 1.3 Ohm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)1.3 Ω
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.09 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110C226M035AS.

Farnell
Datasheet1 page5 years ago
Sierra IC
Datasheet38 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.354
$ 11.238
$ 11.238
Stock
652
4,905
4,905
Authorized Distributors
4
8
8
Capacitance
22 µF
22 µF
22 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110C226M035AS.

Related Parts

Descriptions

Descriptions of KEMET T110C226M035AS provided by its distributors.

Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 1.3 Ohm 125C Bulk
Tantalum Capacitor, 22 uF, 35 V, ± 20%, -55 °C, 125 °C, Axial Leaded
Tantalum electrolytic capacitor/axial 22uF 35VDC
CAP, 22UF, 35V, TANT, AXIAL; Capacitance: 22µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)1.3 Ω
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.09 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110C226M035AS.

Farnell
Datasheet1 page5 years ago
Sierra IC
Datasheet38 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant