KEMET T110C226M035AT

Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 1.3 Ohm 125 C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)1.3 Ω
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature0 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length16.51 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110C226M035AT.

Electro Sonic
Datasheet38 pages20 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet1 page5 years ago
Newark
Datasheet1 page6 years ago
Datasheet26 pages7 years ago
Burklin Elektronik
Datasheet14 pages20 years ago

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 11.238
$ 4.35
$ 4.35
Stock
4,905
8,251
8,251
Authorized Distributors
8
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
-
-
Leakage Current
4 µA
6 µA
6 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110C226M035AT.

Related Parts

Descriptions

Descriptions of KEMET T110C226M035AT provided by its distributors.

Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 1.3 Ohm 125 C Bulk
Tantalum Capacitor, 22 uF, 35 V, ± 20%, -55 °C, 125 °C, Axial Leaded
Tantalum Capacitors - Solid Leaded 35Volts 22Uf 20%
CAP, TANTALUM, 22UF, 35V, AXIAL; Capacitance: 22µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)1.3 Ω
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature0 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length16.51 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110C226M035AT.

Electro Sonic
Datasheet38 pages20 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet1 page5 years ago
Newark
Datasheet1 page6 years ago
Datasheet26 pages7 years ago
Burklin Elektronik
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant